Diode 100 V 10A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10A02-BP

DigiKey Part Number
353-10A02-BP-ND
Manufacturer
Manufacturer Product Number
10A02-BP
Description
DIODE STANDARD 100V 10A R6
Customer Reference
Detailed Description
Diode 100 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4,800₱9.97053₱47,858.54