1N4004-N-2-2-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 70,445
Unit Price: ₱5.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 62,792
Unit Price: ₱30.37000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18,989
Unit Price: ₱25.01000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,711
Unit Price: ₱14.89000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,896
Unit Price: ₱22.63000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.72000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 36,252
Unit Price: ₱19.65000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,041
Unit Price: ₱25.61000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱21.07329
Datasheet

Direct


onsemi
In Stock: 7,235
Unit Price: ₱11.91000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,474
Unit Price: ₱36.92000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,515
Unit Price: ₱41.69000
Datasheet

Direct


onsemi
In Stock: 30,995
Unit Price: ₱10.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,000
Unit Price: ₱18.53057
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4004-N-2-2-BP

DigiKey Part Number
1N4004-N-2-2-BPMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4004-N-2-2-BP
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable