


1210L035/30WR | |
|---|---|
DigiKey Part Number | 18-1210L035/30WRTR-ND - Tape & Reel (TR) 18-1210L035/30WRCT-ND - Cut Tape (CT) 18-1210L035/30WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L035/30WR |
Description | PTC RESET FUSE 30V 350MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 320 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 5 | ₱53.59600 | ₱267.98 |
| 10 | ₱49.42700 | ₱494.27 |
| 50 | ₱40.99420 | ₱2,049.71 |
| 100 | ₱37.82020 | ₱3,782.02 |
| 250 | ₱33.99352 | ₱8,498.38 |
| 500 | ₱31.34950 | ₱15,674.75 |
| 1,000 | ₱28.89842 | ₱28,898.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.83842 | ₱68,515.26 |
| 6,000 | ₱22.48757 | ₱134,925.42 |




