Zener Diode 36 V 5 W ±5% Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 5 W ±5% Through Hole DO-15
Micro Commercial Components Corporate Video

1N5365B-TP

DigiKey Part Number
1N5365BTPMSTR-ND - Tape & Reel (TR)
1N5365BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5365B-TP
Description
DIODE ZENER 36V 5W DO15
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,414
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱24.42000₱24.42
10₱16.31700₱163.17
100₱11.01680₱1,101.68
500₱8.57520₱4,287.60
1,000₱7.80105₱7,801.05
2,000₱7.65248₱15,304.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.64503₱30,580.12
8,000₱5.06175₱40,494.00
Manufacturers Standard Package