


2EZ30D5-TP | |
|---|---|
DigiKey Part Number | 2EZ30D5-TPMSTR-ND - Tape & Reel (TR) 2EZ30D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ30D5-TP |
Description | DIODE ZENER 30V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱17.27000 | ₱172.70 |
| 100 | ₱11.49320 | ₱1,149.32 |
| 500 | ₱9.28980 | ₱4,644.90 |
| 1,000 | ₱7.26510 | ₱7,265.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.89545 | ₱29,477.25 |
| 10,000 | ₱5.77754 | ₱57,775.40 |
| 15,000 | ₱5.41532 | ₱81,229.80 |
| 25,000 | ₱5.22539 | ₱130,634.75 |

