30KP180CA-AP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ₱812.78383
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱812.78460
Datasheet
290.4V Clamp 104.3A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KP180CA-AP

DigiKey Part Number
353-30KP180CA-AP-ND
Manufacturer
Manufacturer Product Number
30KP180CA-AP
Description
TVS DIODE 180VWM 290.4VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
290.4V Clamp 104.3A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201.1V
Voltage - Clamping (Max) @ Ipp
290.4V
Current - Peak Pulse (10/1000µs)
104.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
4,500₱297.95842₱1,340,812.89