


RB058LB100TBR1 | |
|---|---|
DigiKey Part Number | 846-RB058LB100TBR1TR-ND - Tape & Reel (TR) 846-RB058LB100TBR1CT-ND - Cut Tape (CT) 846-RB058LB100TBR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB058LB100TBR1 |
Description | DIODE SCHOTTKY 100V 3A SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBP | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.08000 | ₱69.08 |
| 10 | ₱45.25800 | ₱452.58 |
| 100 | ₱31.25780 | ₱3,125.78 |
| 500 | ₱24.33332 | ₱12,166.66 |
| 1,000 | ₱22.10198 | ₱22,101.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.69303 | ₱62,079.09 |
| 6,000 | ₱18.04663 | ₱108,279.78 |

