371.1V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
371.1V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP220A-TP

DigiKey Part Number
5KP220A-TPTR-ND - Tape & Reel (TR)
5KP220A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP220A-TP
Description
TVS DIODE 220VWM 371.1VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
371.1V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
220V
Voltage - Breakdown (Min)
244V
Voltage - Clamping (Max) @ Ipp
371.1V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱267.98000₱267.98
10₱176.92300₱1,769.23
100₱125.23370₱12,523.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱103.18704₱51,593.52
1,000₱96.10715₱96,107.15
1,500₱94.53563₱141,803.45
Manufacturers Standard Package