


5KP220A-TP | |
|---|---|
DigiKey Part Number | 5KP220A-TPTR-ND - Tape & Reel (TR) 5KP220A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP220A-TP |
Description | TVS DIODE 220VWM 371.1VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 371.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 244V | |
Voltage - Clamping (Max) @ Ipp | 371.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.98000 | ₱267.98 |
| 10 | ₱176.92300 | ₱1,769.23 |
| 100 | ₱125.23370 | ₱12,523.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱103.18704 | ₱51,593.52 |
| 1,000 | ₱96.10715 | ₱96,107.15 |
| 1,500 | ₱94.53563 | ₱141,803.45 |

