


5KP70CA-TP | |
|---|---|
DigiKey Part Number | 5KP70CA-TPMSTR-ND - Tape & Reel (TR) 5KP70CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP70CA-TP |
Description | TVS DIODE 70VWM 113VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱199.49000 | ₱199.49 |
| 10 | ₱129.75900 | ₱1,297.59 |
| 100 | ₱90.25400 | ₱9,025.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱73.37036 | ₱36,685.18 |
| 1,000 | ₱67.94536 | ₱67,945.36 |
| 1,500 | ₱65.18263 | ₱97,773.95 |
| 2,500 | ₱63.27188 | ₱158,179.70 |

