


BAP64-04-TP | |
|---|---|
DigiKey Part Number | 353-BAP64-04-TP-ND |
Manufacturer | |
Manufacturer Product Number | BAP64-04-TP |
Description | RF DIODE PIN 175V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Series Connection 175V 100 mA 250 mW SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 175V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |

