Direct
Similar




BAS19WT-TP | |
|---|---|
DigiKey Part Number | BAS19WTTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS19WT-TP |
Description | DIODE STANDARD 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.51718 | ₱7,551.54 |
| 6,000 | ₱2.20335 | ₱13,220.10 |
| 9,000 | ₱1.96184 | ₱17,656.56 |
| 15,000 | ₱1.88746 | ₱28,311.90 |
| 21,000 | ₱1.86908 | ₱39,250.68 |
| 30,000 | ₱1.78062 | ₱53,418.60 |
| 75,000 | ₱1.65875 | ₱124,406.25 |



