Diode 250 V 200mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOT-523
SOT 523
Micro Commercial Components Corporate Video

BAS21T-TP

DigiKey Part Number
BAS21T-TPTR-ND - Tape & Reel (TR)
BAS21T-TPCT-ND - Cut Tape (CT)
BAS21T-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21T-TP
Description
DIODE STANDARD 250V 200MA SOT523
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 250 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
250 V
Supplier Device Package
SOT-523
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21T-7-FDiodes Incorporated2,81231-BAS21T-7-FCT-ND₱0.41000Direct
In-Stock: 1,391
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱12.08900₱120.89
100₱7.52710₱752.71
500₱5.54768₱2,773.84
1,000₱4.90573₱4,905.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.08791₱12,263.73
6,000₱3.67513₱22,050.78
9,000₱3.46449₱31,180.41
15,000₱3.22769₱48,415.35
21,000₱3.08733₱64,833.93
30,000₱2.95088₱88,526.40
Manufacturers Standard Package