Diode Array 2 Pair Common Anode 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Pair Common Anode 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
SOT 363
Micro Commercial Components Corporate Video

BAS40DW-06-TP

DigiKey Part Number
BAS40DW-06-TPTR-ND - Tape & Reel (TR)
BAS40DW-06-TPCT-ND - Cut Tape (CT)
BAS40DW-06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40DW-06-TP
Description
DIODE ARR SCHOT 40V 200MA SOT363
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Common Anode 40 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱11.01700₱110.17
100₱6.88400₱688.40
500₱5.08200₱2,541.00
1,000₱4.49781₱4,497.81
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.75324₱11,259.72
6,000₱3.37728₱20,263.68
9,000₱3.18559₱28,670.31
15,000₱2.96996₱44,549.40
21,000₱2.84221₱59,686.41
30,000₱2.71800₱81,540.00
75,000₱2.44533₱183,399.75
150,000₱2.27684₱341,526.00
Manufacturers Standard Package