
BAS70X-TP | |
|---|---|
DigiKey Part Number | 353-BAS70X-TPTR-ND - Tape & Reel (TR) 353-BAS70X-TPCT-ND - Cut Tape (CT) 353-BAS70X-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70X-TP |
Description | DIODE SCHOTTKY 70V 70MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.62200 | ₱76.22 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.46104 | ₱1,730.52 |
| 1,000 | ₱3.04598 | ₱3,045.98 |
| 2,000 | ₱2.69613 | ₱5,392.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.68407 | ₱13,472.56 |
| 16,000 | ₱1.60785 | ₱25,725.60 |
| 24,000 | ₱1.57428 | ₱37,782.72 |



