



BAV199WT-TP | |
|---|---|
DigiKey Part Number | 353-BAV199WT-TPTR-ND - Tape & Reel (TR) 353-BAV199WT-TPCT-ND - Cut Tape (CT) 353-BAV199WT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV199WT-TP |
Description | DIODE ARRAY GP 85V 160MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 85 V 160mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 160mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.46800 | ₱94.68 |
| 100 | ₱5.88350 | ₱588.35 |
| 500 | ₱4.30666 | ₱2,153.33 |
| 1,000 | ₱3.79453 | ₱3,794.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.14186 | ₱9,425.58 |
| 6,000 | ₱2.81195 | ₱16,871.70 |
| 9,000 | ₱2.64362 | ₱23,792.58 |
| 15,000 | ₱2.45433 | ₱36,814.95 |
| 21,000 | ₱2.34213 | ₱49,184.73 |
| 30,000 | ₱2.23303 | ₱66,990.90 |

