



BAV19WS-TP | |
|---|---|
DigiKey Part Number | BAV19WSTPMSTR-ND - Tape & Reel (TR) BAV19WSTPMSCT-ND - Cut Tape (CT) BAV19WSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV19WS-TP |
Description | DIODE STANDARD 100V 200MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.77600 | ₱57.76 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.02038 | ₱1,510.19 |
| 1,000 | ₱2.65414 | ₱2,654.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.74422 | ₱5,232.66 |
| 6,000 | ₱1.60785 | ₱9,647.10 |
| 9,000 | ₱1.52402 | ₱13,716.18 |
| 15,000 | ₱1.51400 | ₱22,710.00 |
| 21,000 | ₱1.50798 | ₱31,667.58 |
| 30,000 | ₱1.50209 | ₱45,062.70 |
| 75,000 | ₱1.37058 | ₱102,793.50 |







