



BAV99BRW-TP | |
|---|---|
DigiKey Part Number | 353-BAV99BRW-TPTR-ND - Tape & Reel (TR) 353-BAV99BRW-TPCT-ND - Cut Tape (CT) 353-BAV99BRW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99BRW-TP |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer MCC (Micro Commercial Components) | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99DW-TP | MCC (Micro Commercial Components) | 18,142 | BAV99DW-TPCT-ND | ₱20.84000 | Parametric Equivalent |
| BAV99BRW-7-F | Diodes Incorporated | 3,877 | BAV99BRW-FDICT-ND | ₱47.64000 | Parametric Equivalent |
| BAV99DW | Shenzhen Slkormicro Semicon Co., Ltd. | 2,795 | 5399-BAV99DWCT-ND | ₱6.55000 | Parametric Equivalent |
| BAV99DW | Good-Ark Semiconductor | 4,301 | 4786-BAV99DWCT-ND | ₱13.70000 | Parametric Equivalent |
| BAV99S_R1_00001 | Panjit International Inc. | 1,325 | 3757-BAV99S_R1_00001CT-ND | ₱10.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.88800 | ₱148.88 |
| 100 | ₱9.33740 | ₱933.74 |
| 500 | ₱6.92448 | ₱3,462.24 |
| 1,000 | ₱6.14377 | ₱6,143.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.14969 | ₱15,449.07 |
| 6,000 | ₱4.64818 | ₱27,889.08 |
| 9,000 | ₱4.39234 | ₱39,531.06 |
| 15,000 | ₱4.10470 | ₱61,570.50 |
| 21,000 | ₱3.93433 | ₱82,620.93 |
| 30,000 | ₱3.76864 | ₱113,059.20 |

