


2SK3020-TP | |
|---|---|
DigiKey Part Number | 353-2SK3020-TPTR-ND - Tape & Reel (TR) 353-2SK3020-TPCT-ND - Cut Tape (CT) 353-2SK3020-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3020-TP |
Description | N-CHANNEL MOSFET,SOT-723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA 200mW Surface Mount SOT-723 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-723 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.39700 | ₱83.97 |
| 100 | ₱5.21060 | ₱521.06 |
| 500 | ₱3.81478 | ₱1,907.39 |
| 1,000 | ₱3.36219 | ₱3,362.19 |
| 2,000 | ₱2.98018 | ₱5,960.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.38632 | ₱19,090.56 |
| 16,000 | ₱2.15761 | ₱34,521.76 |
| 24,000 | ₱2.04100 | ₱48,984.00 |
| 40,000 | ₱1.90989 | ₱76,395.60 |
| 56,000 | ₱1.83223 | ₱102,604.88 |
| 80,000 | ₱1.75672 | ₱140,537.60 |
| 200,000 | ₱1.59100 | ₱318,200.00 |







