
BZT52B3V6HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B3V6HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B3V6HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B3V6HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V6HE3-TP |
Description | DIODE ZENER 3.6V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 15 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.46800 | ₱94.68 |
| 100 | ₱5.88350 | ₱588.35 |
| 500 | ₱4.30666 | ₱2,153.33 |
| 1,000 | ₱3.79453 | ₱3,794.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.14186 | ₱9,425.58 |
| 6,000 | ₱2.81195 | ₱16,871.70 |
| 9,000 | ₱2.64362 | ₱23,792.58 |
| 15,000 | ₱2.45433 | ₱36,814.95 |
| 21,000 | ₱2.34213 | ₱49,184.73 |
| 30,000 | ₱2.23303 | ₱66,990.90 |

