
BZT52B6V8HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B6V8HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B6V8HE3-TPCT-ND - Cut Tape (CT) 353-BZT52B6V8HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8HE3-TP |
Description | DIODE ZENER 6.8V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱5.11530 | ₱511.53 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.73196 | ₱8,195.88 |
| 6,000 | ₱2.44512 | ₱14,670.72 |
| 9,000 | ₱2.29883 | ₱20,689.47 |
| 15,000 | ₱2.13419 | ₱32,012.85 |
| 21,000 | ₱2.03664 | ₱42,769.44 |
| 30,000 | ₱1.94177 | ₱58,253.10 |
| 75,000 | ₱1.73341 | ₱130,005.75 |
| 150,000 | ₱1.60465 | ₱240,697.50 |
| 300,000 | ₱1.49641 | ₱448,923.00 |

