Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323
SOD 323

BZT52C43SHE3-TP

DigiKey Part Number
353-BZT52C43SHE3-TPTR-ND - Tape & Reel (TR)
353-BZT52C43SHE3-TPCT-ND - Cut Tape (CT)
353-BZT52C43SHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C43SHE3-TP
Description
DIODE ZENER 43V 200MW SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 32 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,935
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.81300₱88.13
100₱5.48460₱548.46
500₱4.02200₱2,011.00
1,000₱3.54799₱3,547.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.94256₱8,827.68
6,000₱2.63697₱15,821.82
9,000₱2.48105₱22,329.45
15,000₱2.30566₱34,584.90
21,000₱2.20168₱46,235.28
30,000₱2.10061₱63,018.30
75,000₱1.87866₱140,899.50
150,000₱1.74149₱261,223.50
300,000₱1.63763₱491,289.00
Manufacturers Standard Package