


BZT52C43SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C43SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C43SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C43SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C43SHE3-TP |
Description | DIODE ZENER 43V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 100 | ₱5.48460 | ₱548.46 |
| 500 | ₱4.02200 | ₱2,011.00 |
| 1,000 | ₱3.54799 | ₱3,547.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.94256 | ₱8,827.68 |
| 6,000 | ₱2.63697 | ₱15,821.82 |
| 9,000 | ₱2.48105 | ₱22,329.45 |
| 15,000 | ₱2.30566 | ₱34,584.90 |
| 21,000 | ₱2.20168 | ₱46,235.28 |
| 30,000 | ₱2.10061 | ₱63,018.30 |
| 75,000 | ₱1.87866 | ₱140,899.50 |
| 150,000 | ₱1.74149 | ₱261,223.50 |
| 300,000 | ₱1.63763 | ₱491,289.00 |

