
BZT52C4V7HE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C4V7HE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C4V7HE3-TPCT-ND - Cut Tape (CT) 353-BZT52C4V7HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7HE3-TP |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.38% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C4V7 | Shenzhen Slkormicro Semicon Co., Ltd. | 1,838 | 5399-BZT52C4V7CT-ND | ₱0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱8.81300 | ₱88.13 |
| 100 | ₱5.44880 | ₱544.88 |
| 500 | ₱3.98032 | ₱1,990.16 |
| 1,000 | ₱3.50333 | ₱3,503.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.89473 | ₱8,684.19 |
| 6,000 | ₱2.58745 | ₱15,524.70 |
| 9,000 | ₱2.43050 | ₱21,874.50 |
| 15,000 | ₱2.25405 | ₱33,810.75 |
| 21,000 | ₱2.14944 | ₱45,138.24 |
| 30,000 | ₱2.04771 | ₱61,431.30 |

