Zener Diode 7.5 V 150 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B7V5HE3-TP

DigiKey Part Number
353-BZX584B7V5HE3-TPTR-ND - Tape & Reel (TR)
353-BZX584B7V5HE3-TPCT-ND - Cut Tape (CT)
353-BZX584B7V5HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B7V5HE3-TP
Description
DIODE ZENER 7.5V 150MW SOD523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 150 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,496
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.64700₱96.47
100₱6.02650₱602.65
500₱4.42814₱2,214.07
1,000₱3.91124₱3,911.24
2,000₱3.47504₱6,950.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.79699₱22,375.92
16,000₱2.53597₱40,575.52
24,000₱2.40289₱57,669.36
40,000₱2.25331₱90,132.40
56,000₱2.16471₱121,223.76
80,000₱2.07858₱166,286.40
200,000₱1.88955₱377,910.00
Manufacturers Standard Package