Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C36HE3-TP

DigiKey Part Number
353-BZX84C36HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C36HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C36HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36HE3-TP
Description
DIODE ZENER 36V 350MW SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.27700₱82.77
100₱5.11530₱511.53
500₱3.74450₱1,872.25
1,000₱3.29967₱3,299.67
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.73196₱8,195.88
6,000₱2.44512₱14,670.72
9,000₱2.29883₱20,689.47
15,000₱2.13419₱32,012.85
21,000₱2.03664₱42,769.44
30,000₱1.94177₱58,253.10
75,000₱1.73341₱130,005.75
150,000₱1.60465₱240,697.50
300,000₱1.49641₱448,923.00
Manufacturers Standard Package