
CSPSBSLC24VAE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBSLC24VAE-TPTR-ND - Tape & Reel (TR) 353-CSPSBSLC24VAE-TPCT-ND - Cut Tape (CT) 353-CSPSBSLC24VAE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBSLC24VAE-TP |
Description | TVS DIODE 24VWM 8VC CSP0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱8.39700 | ₱83.97 |
| 100 | ₱4.82360 | ₱482.36 |
| 500 | ₱4.46626 | ₱2,233.13 |
| 1,000 | ₱3.51345 | ₱3,513.45 |
| 2,000 | ₱3.48368 | ₱6,967.36 |
| 5,000 | ₱3.09660 | ₱15,483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.00981 | ₱20,098.10 |

