
CSPSBSLC24VLB-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBSLC24VLB-TPTR-ND - Tape & Reel (TR) 353-CSPSBSLC24VLB-TPCT-ND - Cut Tape (CT) 353-CSPSBSLC24VLB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBSLC24VLB-TP |
Description | TVS DIODE 24VWM 8VC CSP10062 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount CSP1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱7.74200 | ₱77.42 |
| 100 | ₱4.34720 | ₱434.72 |
| 500 | ₱3.93030 | ₱1,965.15 |
| 1,000 | ₱2.91795 | ₱2,917.95 |
| 2,000 | ₱2.79885 | ₱5,597.70 |
| 5,000 | ₱2.67975 | ₱13,398.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.02470 | ₱20,247.00 |
| 20,000 | ₱1.96515 | ₱39,303.00 |
| 30,000 | ₱1.88905 | ₱56,671.50 |
| 50,000 | ₱1.71992 | ₱85,996.00 |

