
CSPSBULC1V5AE-TP | |
|---|---|
DigiKey Part Number | 353-CSPSBULC1V5AE-TPTR-ND - Tape & Reel (TR) 353-CSPSBULC1V5AE-TPCT-ND - Cut Tape (CT) 353-CSPSBULC1V5AE-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSPSBULC1V5AE-TP |
Description | TVS DIODE 1.5VWM 2.9VC CSP0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.9V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount CSP0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 2.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 13W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱9.58800 | ₱95.88 |
| 100 | ₱4.74020 | ₱474.02 |
| 500 | ₱3.91006 | ₱1,955.03 |
| 1,000 | ₱2.79885 | ₱2,798.85 |
| 2,000 | ₱2.62020 | ₱5,240.40 |
| 5,000 | ₱2.26290 | ₱11,314.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.08020 | ₱20,802.00 |
| 20,000 | ₱1.88181 | ₱37,636.20 |
| 30,000 | ₱1.78062 | ₱53,418.60 |
| 50,000 | ₱1.75077 | ₱87,538.50 |
| 70,000 | ₱1.53398 | ₱107,378.60 |
| 250,000 | ₱1.39021 | ₱347,552.50 |






