DB202L-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱7.05685
Datasheet
Image for DB202L-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB202L-BP

DigiKey Part Number
353-DB202L-BP-ND
Manufacturer
Manufacturer Product Number
DB202L-BP
Description
BRIDGE RECT 1PHASE 100V 2A DBL-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole DBL-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DBL-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes