


DFLZ6V2Q-TP | |
|---|---|
DigiKey Part Number | 353-DFLZ6V2Q-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ6V2Q-TP |
Description | DIODE ZENER 6.2V 1W SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.23175 | ₱18,079.38 |
| 5,000 | ₱6.56682 | ₱32,834.10 |
| 7,500 | ₱6.22782 | ₱46,708.65 |
| 12,500 | ₱5.84681 | ₱73,085.12 |
| 17,500 | ₱5.62108 | ₱98,368.90 |
| 25,000 | ₱5.40169 | ₱135,042.25 |
| 62,500 | ₱4.92026 | ₱307,516.25 |

