


DTA123EUA-TP | |
|---|---|
DigiKey Part Number | 353-DTA123EUA-TPTR-ND - Tape & Reel (TR) 353-DTA123EUA-TPCT-ND - Cut Tape (CT) 353-DTA123EUA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123EUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer MCC (Micro Commercial Components) | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Frequency - Transition 250 MHz |
Current - Collector (Ic) (Max) 100 mA | Power - Max 200 mW |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA123EU3HZGT106 | Rohm Semiconductor | 2,170 | DTA123EU3HZGT106CT-ND | ₱0.31000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.46800 | ₱94.68 |
| 100 | ₱5.88350 | ₱588.35 |
| 500 | ₱4.30666 | ₱2,153.33 |
| 1,000 | ₱3.79453 | ₱3,794.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.14186 | ₱9,425.58 |
| 6,000 | ₱2.81195 | ₱16,871.70 |
| 9,000 | ₱2.64362 | ₱23,792.58 |
| 15,000 | ₱2.45433 | ₱36,814.95 |
| 21,000 | ₱2.34213 | ₱49,184.73 |
| 30,000 | ₱2.23303 | ₱66,990.90 |

