DZ23C2V7-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱3.75324
Datasheet
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23
SOT 23

DZ23C2V7-TP

DigiKey Part Number
353-DZ23C2V7-TP-ND
Manufacturer
Manufacturer Product Number
DZ23C2V7-TP
Description
DIODE ZENER ARRAY 2.7V SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
83 Ohms
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱3.25203₱9,756.09