
RB521S-40HE3-TP | |
|---|---|
DigiKey Part Number | 353-RB521S-40HE3-TPTR-ND - Tape & Reel (TR) 353-RB521S-40HE3-TPCT-ND - Cut Tape (CT) 353-RB521S-40HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-40HE3-TP |
Description | DIODE SCHOTTKY 40V 200MA SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 90 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.04100 | ₱130.41 |
| 100 | ₱8.20000 | ₱820.00 |
| 500 | ₱6.08244 | ₱3,041.22 |
| 1,000 | ₱5.39761 | ₱5,397.61 |
| 2,000 | ₱4.82028 | ₱9,640.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱3.92382 | ₱31,390.56 |

