16V Clamp 25A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 25A Ipp Tvs Diode Surface Mount SOT-23
SOT 23

ESD3V3T2BHE3-TP

DigiKey Part Number
353-ESD3V3T2BHE3-TPTR-ND - Tape & Reel (TR)
353-ESD3V3T2BHE3-TPCT-ND - Cut Tape (CT)
353-ESD3V3T2BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD3V3T2BHE3-TP
Description
TVS DIODE 3.3VWM 16VC SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16V Clamp 25A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
25A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,564
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱7.56300₱75.63
100₱4.28760₱428.76
500₱4.04940₱2,024.70
1,000₱3.69210₱3,692.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.44155₱7,324.65
6,000₱2.26290₱13,577.40
9,000₱2.14380₱19,294.20
15,000₱2.10783₱31,617.45
21,000₱1.95772₱41,112.12
30,000₱1.87583₱56,274.90
Manufacturers Standard Package