Clamp Ipp Tvs Diode Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SOD-923
Micro Commercial Components Corporate Video

ESD5V0D9B-TP

DigiKey Part Number
353-ESD5V0D9B-TPTR-ND - Tape & Reel (TR)
353-ESD5V0D9B-TPCT-ND - Cut Tape (CT)
353-ESD5V0D9B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V0D9B-TP
Description
TVS DIODE 5VWM SOD923
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
15pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-923
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.6V
Base Product Number
Power - Peak Pulse
80W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D5V0L1B2S9-7Diodes Incorporated246,620D5V0L1B2S9-7DICT-ND₱15.48000Similar
SZESD9B5.0ST5Gonsemi0SZESD9B5.0ST5GOSCT-ND₱13.70000Similar
In-Stock: 569
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes