22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Micro Commercial Components Corporate Video

ESD7V0D5-TP

DigiKey Part Number
ESD7V0D5-TPMSTR-ND - Tape & Reel (TR)
ESD7V0D5-TPMSCT-ND - Cut Tape (CT)
ESD7V0D5-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7V0D5-TP
Description
TVS DIODE 7VWM 22.7VC SOD523
Customer Reference
Detailed Description
22.7V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
65pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V (Max)
Package / Case
SC-79, SOD-523
Voltage - Breakdown (Min)
7.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJSD07TS_R1_00001Panjit International Inc.1923757-PJSD07TS_R1_00001CT-ND₱9.53000Similar
In-Stock: 65,716
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:33280
Tape & Reel (TR):33280
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.77900₱107.79
100₱6.72320₱672.32
500₱4.93788₱2,468.94
1,000₱4.35966₱4,359.66
2,000₱3.87165₱7,743.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱3.11290₱24,903.20
16,000₱2.82077₱45,132.32
24,000₱2.67184₱64,124.16
40,000₱2.50443₱100,177.20
56,000₱2.40526₱134,694.56
80,000₱2.30884₱184,707.20
Manufacturers Standard Package