
ESDLC0524P3-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC0524P3-TPTR-ND - Tape & Reel (TR) 353-ESDLC0524P3-TPCT-ND - Cut Tape (CT) 353-ESDLC0524P3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC0524P3-TP |
Description | TVS DIODE 5VWM 14VC DFN16166 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount DFN1616-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱24.35600 | ₱243.56 |
| 100 | ₱15.61400 | ₱1,561.40 |
| 500 | ₱11.83616 | ₱5,918.08 |
| 1,000 | ₱10.61777 | ₱10,617.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.06808 | ₱27,204.24 |

