Mosfet Array 100V 17A (Tc) 59.5W (Tj) Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 17A (Tc) 59.5W (Tj) Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD085P10-TP

DigiKey Part Number
353-MCACD085P10-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCACD085P10-TP
Description
IC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 17A (Tc) 59.5W (Tj) Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
17A (Tc)
Rds On (Max) @ Id, Vgs
85mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
44.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2110pF @ 50V
Power - Max
59.5W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱23.26571₱116,328.55
10,000₱22.10794₱221,079.40
Manufacturers Standard Package