Similar
Similar



ESDLC3V3L-TP | |
|---|---|
DigiKey Part Number | ESDLC3V3L-TPMSTR-ND - Tape & Reel (TR) ESDLC3V3L-TPMSCT-ND - Cut Tape (CT) ESDLC3V3L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC3V3L-TP |
Description | TVS DIODE 3.3VWM 15VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱5.11530 | ₱511.53 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| 2,000 | ₱2.92391 | ₱5,847.82 |
| 5,000 | ₱2.51587 | ₱12,579.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.26314 | ₱22,631.40 |
| 20,000 | ₱2.05028 | ₱41,005.60 |
| 30,000 | ₱1.94177 | ₱58,253.10 |
| 50,000 | ₱1.81975 | ₱90,987.50 |
| 70,000 | ₱1.74749 | ₱122,324.30 |
| 100,000 | ₱1.67725 | ₱167,725.00 |
| 250,000 | ₱1.52307 | ₱380,767.50 |


