
ESDSBULC0104DFN10-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBULC0104DFN10-TPTR-ND - Tape & Reel (TR) 353-ESDSBULC0104DFN10-TPCT-ND - Cut Tape (CT) 353-ESDSBULC0104DFN10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBULC0104DFN10-TP |
Description | TVS DIODE 1.5VWM 8VC 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 56W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.28000 | ₱132.80 |
| 100 | ₱8.35490 | ₱835.49 |
| 500 | ₱6.20392 | ₱3,101.96 |
| 1,000 | ₱5.50718 | ₱5,507.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.61989 | ₱13,859.67 |
| 6,000 | ₱4.17207 | ₱25,032.42 |
| 9,000 | ₱3.94373 | ₱35,493.57 |
| 15,000 | ₱3.68706 | ₱55,305.90 |
| 21,000 | ₱3.53494 | ₱74,233.74 |
| 30,000 | ₱3.38710 | ₱101,613.00 |
| 75,000 | ₱3.06259 | ₱229,694.25 |
| 150,000 | ₱2.90306 | ₱435,459.00 |

