



FSM14PL-TP | |
|---|---|
DigiKey Part Number | FSM14PL-TPMSTR-ND - Tape & Reel (TR) FSM14PL-TPMSCT-ND - Cut Tape (CT) FSM14PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSM14PL-TP |
Description | DIODE STANDARD 400V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 250 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.68400 | ₱126.84 |
| 100 | ₱7.92020 | ₱792.02 |
| 500 | ₱5.84424 | ₱2,922.12 |
| 1,000 | ₱5.17251 | ₱5,172.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱4.44291 | ₱11,107.28 |
| 5,000 | ₱3.99056 | ₱19,952.80 |
| 7,500 | ₱3.75983 | ₱28,198.72 |
| 12,500 | ₱3.50035 | ₱43,754.38 |
| 17,500 | ₱3.34661 | ₱58,565.68 |
| 25,000 | ₱3.19712 | ₱79,928.00 |

