
GBJ1508L-BP | |
|---|---|
DigiKey Part Number | 353-GBJ1508L-BPTR-ND - Tape & Reel (TR) 353-GBJ1508L-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBJ1508L-BP |
Description | BRIDGE RECT 1PHASE 800V 15A GBJ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱131.61000 | ₱131.61 |
| 10 | ₱84.14400 | ₱841.44 |
| 100 | ₱57.14420 | ₱5,714.42 |
| 500 | ₱45.58434 | ₱22,792.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱39.97313 | ₱59,959.69 |
| 3,000 | ₱37.14888 | ₱111,446.64 |
| 4,500 | ₱35.79696 | ₱161,086.32 |

