


GBU10G-BP | |
|---|---|
DigiKey Part Number | GBU10G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU10G-BP |
Description | BRIDGE RECT 1PHASE 400V 10A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer MCC (Micro Commercial Components) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU1004 | Diodes Incorporated | 160 | GBU1004DI-ND | ₱148.88000 | Similar |
| GBU404-G | Comchip Technology | 0 | GBU404-G-ND | ₱41.78030 | Similar |
| GBU604-G | Comchip Technology | 0 | GBU604-G-ND | ₱44.47790 | Similar |
| GBU804-G | Comchip Technology | 0 | GBU804-G-ND | ₱48.72680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱36.44252 | ₱72,885.04 |



