
GBU15L06-BP | |
|---|---|
DigiKey Part Number | 353-GBU15L06-BPTR-ND - Tape & Reel (TR) 353-GBU15L06-BPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GBU15L06-BP |
Description | BRIDGE RECT 1PHASE 600V 15A GBU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱134.58300 | ₱1,345.83 |
| 100 | ₱93.77340 | ₱9,377.34 |
| 500 | ₱81.18452 | ₱40,592.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱66.30893 | ₱132,617.86 |

