Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU25L06-BP

DigiKey Part Number
353-GBU25L06-BPTR-ND - Tape & Reel (TR)
353-GBU25L06-BPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GBU25L06-BP
Description
BRIDGE RECT 1PHASE 600V 25A GBU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,946
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱399.58000₱399.58
10₱269.04700₱2,690.47
100₱197.71200₱19,771.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱161.52938₱323,058.76
Manufacturers Standard Package