


HER503GP-TP | |
|---|---|
DigiKey Part Number | HER503GP-TPMSTR-ND - Tape & Reel (TR) HER503GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER503GP-TP |
Description | DIODE STANDARD 200V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.39100 | ₱223.91 |
| 100 | ₱14.31580 | ₱1,431.58 |
| 500 | ₱10.81786 | ₱5,408.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱9.42279 | ₱11,307.35 |
| 2,400 | ₱8.51441 | ₱20,434.58 |
| 3,600 | ₱8.05099 | ₱28,983.56 |
| 6,000 | ₱7.53020 | ₱45,181.20 |
| 8,400 | ₱7.22164 | ₱60,661.78 |
| 12,000 | ₱6.92170 | ₱83,060.40 |
| 30,000 | ₱6.26327 | ₱187,898.10 |
| 60,000 | ₱5.96989 | ₱358,193.40 |


