Diode 100 V 15A Surface Mount TO-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 15A Surface Mount TO-277
TO277

MBR15U100L-TP

DigiKey Part Number
353-MBR15U100L-TPTR-ND - Tape & Reel (TR)
353-MBR15U100L-TPCT-ND - Cut Tape (CT)
353-MBR15U100L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR15U100L-TP
Description
DIODE SCHOTTKY 100V 15A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,744
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱88.73000₱88.73
10₱56.09600₱560.96
100₱37.32000₱3,732.00
500₱29.25572₱14,627.86
1,000₱26.65994₱26,659.94
2,000₱25.51122₱51,022.44
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱23.58180₱94,327.20
8,000₱22.62893₱181,031.44
Manufacturers Standard Package