


MCAC014N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC014N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC014N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC014N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC014N10Y-TP |
Description | MOSFET N-CH 100 60A DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 104W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1305 pF @ 50 V |
FET Type | Power Dissipation (Max) 104W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱42.45900 | ₱424.59 |
| 100 | ₱27.69080 | ₱2,769.08 |
| 500 | ₱21.33676 | ₱10,668.38 |
| 1,000 | ₱19.28825 | ₱19,288.25 |
| 2,000 | ₱17.56428 | ₱35,128.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱15.69798 | ₱78,489.90 |
| 10,000 | ₱14.54455 | ₱145,445.50 |
| 15,000 | ₱13.95717 | ₱209,357.55 |
| 25,000 | ₱13.29721 | ₱332,430.25 |
| 35,000 | ₱12.90644 | ₱451,725.40 |


