


MCU65N10YA-TP | |
|---|---|
DigiKey Part Number | 353-MCU65N10YA-TPTR-ND - Tape & Reel (TR) 353-MCU65N10YA-TPCT-ND - Cut Tape (CT) 353-MCU65N10YA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU65N10YA-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 96W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2431 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱146.49000 | ₱146.49 |
| 10 | ₱94.14900 | ₱941.49 |
| 100 | ₱64.31400 | ₱6,431.40 |
| 500 | ₱51.55600 | ₱25,778.00 |
| 1,000 | ₱50.82295 | ₱50,822.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱43.01463 | ₱107,536.57 |
| 5,000 | ₱41.52124 | ₱207,606.20 |


